1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J102P

DigiKey Part Number
PCE3763TR-ND - Tape & Reel (TR)
PCE3763CT-ND - Cut Tape (CT)
PCE3763DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J102P
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J102P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK0J102GPPanasonic Industry3.327PCE4309CT-NDkr.7.31000Direct
EEE-FT1A102APPanasonic Industry2.317P15081CT-NDkr.7.69000Upgrade
EEE-FT1A102GPPanasonic Industry111PCE5112CT-NDkr.8.33000Upgrade
AFK108M06F24VT-FCornell Dubilier Knowles500338-AFK108M06F24VT-FCT-NDkr.24.17000Direct
EMZJ6R3ARA102MHA0GChemi-Con941565-EMZJ6R3ARA102MHA0GCT-NDkr.8.53000Direct
In-Stock: 14.853
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.22000kr.6.22
10kr.3.95500kr.39.55
50kr.2.99480kr.149.74
100kr.2.69030kr.269.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.12582kr.1,062.91
1.000kr.1.96351kr.1,963.51
1.500kr.1.88155kr.2,822.33
2.500kr.1.79018kr.4,475.45
3.500kr.1.73647kr.6,077.64
5.000kr.1.68457kr.8,422.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.22000
Unit Price with VAT:kr.7.77500