
EEE-FC1V100R | |
|---|---|
DigiKey Part Number | PCE4022TR-ND - Tape & Reel (TR) PCE4022CT-ND - Cut Tape (CT) PCE4022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | kr.0.37000 | Upgrade |
| EEE-HB1V100R | Panasonic Industry | 6.656 | PCE4153CT-ND | kr.0.34000 | Upgrade |
| EEE-HC1V100R | Panasonic Industry | 0 | PCE3757CT-ND | kr.0.38000 | Upgrade |
| EEE-HD1V100AR | Panasonic Industry | 689 | PCE4963CT-ND | kr.0.42000 | Similar |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1.690 | 338-AHA106M35C12T-FCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.16400 | kr.58.20 |
| 100 | kr.1.03030 | kr.103.03 |
| 500 | kr.0.79782 | kr.398.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.71116 | kr.711.16 |
| 2.000 | kr.0.65122 | kr.1,302.44 |
| 3.000 | kr.0.62094 | kr.1,862.82 |
| 5.000 | kr.0.58719 | kr.2,935.95 |
| 7.000 | kr.0.56733 | kr.3,971.31 |
| 10.000 | kr.0.54814 | kr.5,481.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

