
EEE-FC1H470P | |
|---|---|
DigiKey Part Number | PCE4020TR-ND - Tape & Reel (TR) PCE4020CT-ND - Cut Tape (CT) PCE4020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H470P |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1K470P | Panasonic Industry | 10.386 | PCE3831CT-ND | kr.6.59000 | Upgrade |
| EEE-HA2A470UP | Panasonic Industry | 135 | P19730CT-ND | kr.6.59000 | Upgrade |
| EEE-HD1H470P | Panasonic Industry | 453 | PCE4979CT-ND | kr.7.23000 | Similar |
| EEE-HA1H470AP | Panasonic Industry | 2.427 | PCE4675CT-ND | kr.5.96000 | Parametric Equivalent |
| EEE-HA1H470P | Panasonic Industry | 1.196 | PCE4220CT-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.62000 | kr.36.20 |
| 50 | kr.2.73380 | kr.136.69 |
| 100 | kr.2.45290 | kr.245.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.93180 | kr.965.90 |
| 1.000 | kr.1.78167 | kr.1,781.67 |
| 1.500 | kr.1.70593 | kr.2,558.89 |
| 2.500 | kr.1.62144 | kr.4,053.60 |
| 3.500 | kr.1.57178 | kr.5,501.23 |
| 5.000 | kr.1.52379 | kr.7,618.95 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

