
EEE-HA1H470AP | |
|---|---|
DigiKey Part Number | PCE4675TR-ND - Tape & Reel (TR) PCE4675CT-ND - Cut Tape (CT) PCE4675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H470AP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA1J470P | Panasonic Industry | 500 | PCE4232CT-ND | kr.5.83000 | Direct |
| EEE-HB1H470AP | Panasonic Industry | 701 | PCE4765CT-ND | kr.7.80000 | Direct |
| EEE-FK1K470P | Panasonic Industry | 10.386 | PCE3831CT-ND | kr.6.59000 | Upgrade |
| EEE-HA2A470UP | Panasonic Industry | 135 | P19730CT-ND | kr.6.59000 | Upgrade |
| EEE-TG1H470P | Panasonic Industry | 3.887 | PCE4079CT-ND | kr.8.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.86180 | kr.143.09 |
| 100 | kr.2.56960 | kr.256.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.02754 | kr.1,013.77 |
| 1.000 | kr.1.87157 | kr.1,871.57 |
| 1.500 | kr.1.79278 | kr.2,689.17 |
| 2.500 | kr.1.70500 | kr.4,262.50 |
| 3.500 | kr.1.65338 | kr.5,786.83 |
| 5.000 | kr.1.60353 | kr.8,017.65 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

