220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FC0J221AP

DigiKey Part Number
PCE4333TR-ND - Tape & Reel (TR)
PCE4333CT-ND - Cut Tape (CT)
PCE4333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FC0J221AP
Description
CAP ALUM 220UF 20% 6.3V SMD
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FC0J221AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
172.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
6.3 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1A221APPanasonic Industry792PCE4389CT-NDkr.5.52000Upgrade
EEE-FK1A221PPanasonic Industry54.647PCE3775CT-NDkr.4.63000Upgrade
EEE-FK1C221APPanasonic Industry0PCE4403CT-NDkr.5.52000Upgrade
EEE-FK1C221PPanasonic Industry14.653PCE3787CT-NDkr.4.63000Upgrade
EEE-FP1C221APPanasonic Industry13.829PCE4536CT-NDkr.5.96000Upgrade
In-Stock: 1.849
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13800kr.31.38
50kr.2.35720kr.117.86
100kr.2.10930kr.210.93
500kr.1.68200kr.841.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.51887kr.1,518.87
2.000kr.1.40885kr.2,817.70
3.000kr.1.35332kr.4,059.96
5.000kr.1.29141kr.6,457.05
7.000kr.1.25501kr.8,785.07
10.000kr.1.21986kr.12,198.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250