33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1VA330WP

DigiKey Part Number
PCE3958TR-ND - Tape & Reel (TR)
PCE3958CT-ND - Cut Tape (CT)
PCE3958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1VA330WP
Description
CAP ALUM 33UF 20% 35V SMD
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1VA330WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
102 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V330APPanasonic Industry3.237PCE4423CT-NDkr.3.80000MFR Recommended
EEE-FP1V330APPanasonic Industry407PCE4551CT-NDkr.4.12000Upgrade
EEE-HA1V330WPPanasonic Industry8.492PCE4244CT-NDkr.3.11000Upgrade
EEE-HAV330WAPPanasonic Industry1.961PCE4729CT-NDkr.3.42000Upgrade
EEE-1VA330APPanasonic Industry22.140PCE4638CT-NDkr.3.99000Similar
In-Stock: 1.164
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.28440kr.64.22
100kr.1.13740kr.113.74
500kr.0.88468kr.442.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.78996kr.789.96
2.000kr.0.72470kr.1,449.40
3.000kr.0.69172kr.2,075.16
5.000kr.0.65496kr.3,274.80
7.000kr.0.63335kr.4,433.45
10.000kr.0.61247kr.6,124.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250