4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA4R7AR

DigiKey Part Number
PCE4623TR-ND - Tape & Reel (TR)
PCE4623CT-ND - Cut Tape (CT)
PCE4623DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA4R7AR
Description
CAP ALUM 4.7UF 20% 50V SMD
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA4R7AR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
39.1 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HD1H4R7RPanasonic Industry15.745PCE4975CT-NDkr.2.92000Direct
EEE-HB1H4R7ARPanasonic Industry980PCE4766CT-NDkr.2.79000Upgrade
EEE-HB1H4R7RPanasonic Industry7.074PCE4147CT-NDkr.2.54000Upgrade
EEE-1HA4R7WARPanasonic Industry2.763PCE4624CT-NDkr.2.35000Similar
EEE-1HA4R7WRPanasonic Industry22.047PCE3931CT-NDkr.2.09000Similar
In-Stock: 2.649
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49600kr.14.96
50kr.1.09680kr.54.84
100kr.0.96880kr.96.88
500kr.0.74876kr.374.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.66671kr.666.71
2.000kr.0.60982kr.1,219.64
3.000kr.0.58108kr.1,743.24
5.000kr.0.54904kr.2,745.20
7.000kr.0.53021kr.3,711.47
10.000kr.0.51199kr.5,119.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250