47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA470WP

DigiKey Part Number
PCE3908TR-ND - Tape & Reel (TR)
PCE3908CT-ND - Cut Tape (CT)
PCE3908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA470WP
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA470WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V470PPanasonic Industry16.40810-EEE-FN1V470PCT-NDkr.3.42000MFR Recommended
EEE-1VA470WAPPanasonic Industry558PCE4642CT-NDkr.3.11000Upgrade
EEE-1VA470WPPanasonic Industry230PCE3961CT-NDkr.2.85000Upgrade
EEE-FP1E470APPanasonic Industry2.455PCE4543CT-NDkr.4.12000Upgrade
EEE-FP1V470APPanasonic Industry30.958PCE4552CT-NDkr.3.80000Upgrade
In-Stock: 11.253
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.28440kr.64.22
100kr.1.13740kr.113.74
500kr.0.88468kr.442.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.78996kr.789.96
2.000kr.0.72470kr.1,449.40
3.000kr.0.69172kr.2,075.16
5.000kr.0.65496kr.3,274.80
7.000kr.0.63335kr.4,433.45
10.000kr.0.61247kr.6,124.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250