
EEE-1AA101SP | |
|---|---|
DigiKey Part Number | PCE3866TR-ND - Tape & Reel (TR) PCE3866CT-ND - Cut Tape (CT) PCE3866DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA101SP |
Description | CAP ALUM 100UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA101SP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E101UP | Panasonic Industry | 4.325 | 10-EEE-FN1E101UPCT-ND | kr.2.56000 | MFR Recommended |
| EEE-FP1C101AP | Panasonic Industry | 88 | PCE4533CT-ND | kr.2.82000 | Upgrade |
| EEE-HBA101UAP | Panasonic Industry | 280 | PCE4778CT-ND | kr.2.73000 | Upgrade |
| EEE-HBC101UAP | Panasonic Industry | 2.047 | PCE4783CT-ND | kr.2.73000 | Upgrade |
| EEE-1AA101WAR | Panasonic Industry | 11.481 | PCE4566CT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.12720 | kr.56.36 |
| 100 | kr.0.99730 | kr.99.73 |
| 500 | kr.0.77146 | kr.385.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.68726 | kr.687.26 |
| 2.000 | kr.0.62896 | kr.1,257.92 |
| 3.000 | kr.0.59953 | kr.1,798.59 |
| 5.000 | kr.0.56668 | kr.2,833.40 |
| 7.000 | kr.0.54737 | kr.3,831.59 |
| 10.000 | kr.0.52871 | kr.5,287.10 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

