


EEA-GA1E150B | |
|---|---|
DigiKey Part Number | P15800CT-ND - Cut Tape (CT) P15800TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1E150B |
Description | CAP ALUM 15UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1E150B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 69.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEA-GA1E150 | Panasonic Industry | 8.753 | P14489-ND | kr.2.03000 | Similar |
| EEA-GA1E150H | Panasonic Industry | 7.299 | P15801CT-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24900 | kr.12.49 |
| 50 | kr.0.90920 | kr.45.46 |
| 100 | kr.0.80200 | kr.80.20 |
| 500 | kr.0.61498 | kr.307.49 |
| 1.000 | kr.0.55583 | kr.555.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.49734 | kr.994.68 |
| 4.000 | kr.0.45718 | kr.1,828.72 |
| 6.000 | kr.0.43690 | kr.2,621.40 |
| 10.000 | kr.0.41428 | kr.4,142.80 |
| 14.000 | kr.0.40098 | kr.5,613.72 |
| 20.000 | kr.0.38813 | kr.7,762.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

