
ECW-U4103V17 | |
|---|---|
DigiKey Part Number | PCF1426TR-ND - Tape & Reel (TR) PCF1426CT-ND - Cut Tape (CT) PCF1426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4103V17 |
Description | CAP FILM 10000PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4103V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-U4103V17 | Panasonic Industry | 9.026 | PCF1426CT-ND | kr.7.54000 | Parametric Equivalent |
| FCN1913G103J-E3 | Cornell Dubilier Knowles | 5.545 | 338-2782-1-ND | kr.11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.86900 | kr.48.69 |
| 50 | kr.3.82560 | kr.191.28 |
| 100 | kr.3.50350 | kr.350.35 |
| 500 | kr.2.95876 | kr.1,479.38 |
| 1.000 | kr.2.79030 | kr.2,790.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.65164 | kr.5,303.28 |
| 4.000 | kr.2.53749 | kr.10,149.96 |
| 6.000 | kr.2.48030 | kr.14,881.80 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

