1000 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1102JX5

DigiKey Part Number
PCF1348TR-ND - Tape & Reel (TR)
PCF1348CT-ND - Cut Tape (CT)
PCF1348DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1102JX5
Description
CAP FILM 1000PF 5% 100VDC 1206
Customer Reference
Detailed Description
1000 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1102JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCN1206A102J-H2Cornell Dubilier Knowles6.540338-2779-1-NDkr.6.35000Parametric Equivalent
In-Stock: 338.512
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.85900kr.28.59
50kr.2.18320kr.109.16
100kr.1.97490kr.197.49
500kr.1.62366kr.811.83
1.000kr.1.51500kr.1,515.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.38084kr.4,142.52
6.000kr.1.31516kr.7,890.96
9.000kr.1.28228kr.11,540.52
15.000kr.1.24581kr.18,687.15
21.000kr.1.22451kr.25,714.71
30.000kr.1.20399kr.36,119.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750