1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCN1206A102J-H2

DigiKey Part Number
338-2779-2-ND - Tape & Reel (TR)
338-2779-1-ND - Cut Tape (CT)
338-2779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCN1206A102J-H2
Description
CAP FILM 1000PF 5% 100VDC 1206
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
FCN1206A102J-H2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.051" (1.30mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-U1102JX5Panasonic Industry340.912PCF1348CT-NDkr.4.55000Direct
In-Stock: 6.540
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.35000kr.6.35
10kr.4.07000kr.40.70
50kr.3.16400kr.158.20
100kr.2.88390kr.288.39
500kr.2.41222kr.1,206.11
1.000kr.2.26626kr.2,266.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.08603kr.6,258.09
6.000kr.1.99778kr.11,986.68
Manufacturers Standard Package
Unit Price without VAT:kr.6.35000
Unit Price with VAT:kr.7.93750