Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-FG70305KA | |
|---|---|
DigiKey Part Number | 10-ECW-FG70305KA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70305KA |
Description | CAP FILM 3.0UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70305KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.10.20233 | kr.1,530.35 |
| Unit Price without VAT: | kr.10.20233 |
|---|---|
| Unit Price with VAT: | kr.12.75291 |




