
ECW-FG70305K | |
|---|---|
DigiKey Part Number | 10-ECW-FG70305K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70305K |
Description | CAP FILM 3.0UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70305K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.531" W (31.50mm x 13.50mm) |
Packaging Bulk | Height - Seated (Max) 1.142" (29.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.72000 | kr.18.72 |
| 10 | kr.13.00600 | kr.130.06 |
| 50 | kr.10.72260 | kr.536.13 |
| 150 | kr.9.66460 | kr.1,449.69 |
| 600 | kr.8.72048 | kr.5,232.29 |
| 1.050 | kr.8.43190 | kr.8,853.50 |
| 2.550 | kr.8.05772 | kr.20,547.19 |
| 5.100 | kr.7.82369 | kr.39,900.82 |
| Unit Price without VAT: | kr.18.72000 |
|---|---|
| Unit Price with VAT: | kr.23.40000 |

