Similar

ECW-F6103HL | |
|---|---|
DigiKey Part Number | P12109-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6103HL |
Description | CAP FILM 10000PF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6103HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.205" W (12.50mm x 5.20mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.6.95500 | kr.69.55 |
| 50 | kr.5.56520 | kr.278.26 |
| 100 | kr.5.13540 | kr.513.54 |
| 500 | kr.4.40896 | kr.2,204.48 |
| 1.000 | kr.4.18427 | kr.4,184.27 |
| 2.500 | kr.3.94690 | kr.9,867.25 |
| 5.000 | kr.3.80378 | kr.19,018.90 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


