
B32521N8103K000 | |
|---|---|
DigiKey Part Number | 495-75683-ND |
Manufacturer | |
Manufacturer Product Number | B32521N8103K000 |
Description | CAP FILM 10000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521N8103K000 Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.92360 | kr.96.18 |
| 100 | kr.1.73780 | kr.173.78 |
| 500 | kr.1.42562 | kr.712.81 |
| 1.000 | kr.1.32899 | kr.1,328.99 |
| 3.000 | kr.1.20976 | kr.3,629.28 |
| 5.000 | kr.1.16567 | kr.5,828.35 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

