Direct
Direct
Direct
Direct



ECQ-UAAF334M | |
|---|---|
DigiKey Part Number | P14782-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF334M |
Description | CAP FILM 0.33UF 20% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF334M Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.354" W (17.50mm x 9.00mm) |
Packaging Bulk | Height - Seated (Max) 0.650" (16.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI333000N1M | KEMET | 6.680 | 399-5462-ND | kr.5.83000 | Direct |
| R46KI333040N1M | KEMET | 0 | 399-20859-ND | kr.2.03221 | Direct |
| R46KI333040P1M | KEMET | 0 | 399-12698-ND | kr.3.34788 | Direct |
| R46KI3330DQN1M | KEMET | 1.746 | 399-R46KI3330DQN1MCT-ND | kr.6.47000 | Direct |




