
R46KI333000N1M | |
|---|---|
DigiKey Part Number | 399-5462-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333000N1M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333000N1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I333000N0M | KEMET | 58 | 399-5895-ND | kr.5.39000 | Upgrade |
| R46KI333050N1M | KEMET | 223 | 399-R46KI333050N1M-ND | kr.5.83000 | Parametric Equivalent |
| B32912B3334M000 | TDK | 2.807 | 495-3248-ND | kr.9.64000 | Upgrade |
| BFC233820334 | Vishay Beyschlag/Draloric/BC Components | 1.647 | BC1613-ND | kr.10.21000 | Upgrade |
| BFC233920334 | Vishay Beyschlag/Draloric/BC Components | 27 | BC2589-ND | kr.10.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.3.72800 | kr.37.28 |
| 50 | kr.2.88600 | kr.144.30 |
| 100 | kr.2.62730 | kr.262.73 |
| 500 | kr.2.18882 | kr.1,094.41 |
| 1.000 | kr.2.05340 | kr.2,053.40 |
| 3.000 | kr.1.88607 | kr.5,658.21 |
| 5.000 | kr.1.82420 | kr.9,121.00 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

