Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECQ-UAAF154K | |
|---|---|
DigiKey Part Number | P14787-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF154K |
Description | CAP FILM 0.15UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF154K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.236" W (17.50mm x 6.00mm) |
Packaging Bulk | Height - Seated (Max) 0.532" (13.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32922C3154K000 | TDK | 1.250 | 495-75594-ND | kr.3.49000 | Parametric Equivalent |
| B32922C3154K189 | TDK | 10.260 | 495-4934-1-ND | kr.4.06000 | Parametric Equivalent |
| B32922C3154K289 | TDK | 3.780 | 495-B32922C3154K289CT-ND | kr.4.06000 | Parametric Equivalent |
| BFC233621154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233621154-ND | kr.8.09897 | Parametric Equivalent |
| BFC233624154 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233624154-ND | kr.9.15828 | Parametric Equivalent |




