
B32922C3154K289 | |
|---|---|
DigiKey Part Number | 495-B32922C3154K289CT-ND - Cut Tape (CT) 495-B32922C3154K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3154K289 |
Description | CAP FILM 0.15UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3154K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.1.89320 | kr.94.66 |
| 100 | kr.1.70670 | kr.170.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.1.20051 | kr.1,152.49 |
| 1.920 | kr.1.12614 | kr.2,162.19 |
| 2.880 | kr.1.08890 | kr.3,136.03 |
| 4.800 | kr.1.04763 | kr.5,028.62 |
| 6.720 | kr.1.02350 | kr.6,877.92 |
| 9.600 | kr.1.00030 | kr.9,602.88 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

