


ECQ-UAAF104T1 | |
|---|---|
DigiKey Part Number | P124110-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF104T1 |
Description | CAP FILM 0.1UF 10% 275VAC RAD |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF104T1 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Packaging Bulk | Height - Seated (Max) 0.492" (12.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863BC104K310ALW0L | KEMET | 0 | 399-14825-ND | kr.3.30000 | Direct |
| F863BC104K310Z | KEMET | 1.370 | 399-14803-ND | kr.3.30000 | Direct |
| R523I310050P0K | KEMET | 3.790 | 399-R523I310050P0K-ND | kr.3.87000 | Direct |
| R533I310050P0K | KEMET | 21 | 399-R533I310050P0K-ND | kr.6.09000 | Direct |
| B32922P3104K000 | TDK | 4.151 | 495-B32922P3104K000-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.86600 | kr.28.66 |
| 50 | kr.2.19120 | kr.109.56 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

