Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-U2A224MV | |
|---|---|
DigiKey Part Number | P4612-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-U2A224MV |
Description | CAP FILM 0.22UF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-U2A224MV Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.004" L x 0.335" W (25.50mm x 8.50mm) |
Packaging Bulk | Height - Seated (Max) 0.689" (17.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 250V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724222204 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222204-ND | kr.8.15132 | Parametric Equivalent |
| F17724222230 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222230-ND | kr.10.51957 | Parametric Equivalent |
| F17724222262 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222262-ND | kr.7.43122 | Parametric Equivalent |
| F17724222263 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222263-ND | kr.17.33482 | Parametric Equivalent |
| F17724222264 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222264-ND | kr.18.11657 | Parametric Equivalent |



