Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17724222230 | |
|---|---|
DigiKey Part Number | F17724222230-ND |
Manufacturer | |
Manufacturer Product Number | F17724222230 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F17724222204 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222204-ND | kr.8.06234 | Parametric Equivalent |
| F17724222262 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222262-ND | kr.7.35007 | Parametric Equivalent |
| F17724222263 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222263-ND | kr.17.14552 | Parametric Equivalent |
| F17724222264 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222264-ND | kr.17.91873 | Parametric Equivalent |
| F17724222290 | Vishay Beyschlag/Draloric/BC Components | 0 | F17724222290-ND | kr.8.45946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.10.40471 | kr.7,803.53 |
| Unit Price without VAT: | kr.10.40471 |
|---|---|
| Unit Price with VAT: | kr.13.00589 |



