ECQ-U2A154MV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.58206
Datasheet
0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-U2A154MV

DigiKey Part Number
P4611-ND
Manufacturer
Manufacturer Product Number
ECQ-U2A154MV
Description
CAP FILM 0.15UF 20% 250VAC RAD
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-U2A154MV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.004" L x 0.256" W (25.50mm x 6.50mm)
Packaging
Bulk
Height - Seated (Max)
0.669" (17.00mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
250V
Ratings
X2
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE840MD6150MR06L2KEMET0399-PHE840MD6150MR06L2-NDkr.3.58206Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes