Similar

PHE840MD6150MR06L2 | |
|---|---|
DigiKey Part Number | 399-PHE840MD6150MR06L2-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MD6150MR06L2 |
Description | 150NF2 80VAV |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.024" L x 0.256" W (26.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.571" (14.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N31504001M | KEMET | 1.000 | 399-18728-ND | kr.5.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 936 | kr.3.58206 | kr.3,352.81 |
| Unit Price without VAT: | kr.3.58206 |
|---|---|
| Unit Price with VAT: | kr.4.47758 |


