Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E4333KFW | |
|---|---|
DigiKey Part Number | ECQ-E4333KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4333KFW |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4333KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4333KFB | Panasonic Industry | 0 | ECQ-E4333KFB-ND | kr.0.76042 | Parametric Equivalent |
| ECQ-E4333RKF | Panasonic Industry | 0 | ECQ-E4333RKF-ND | kr.0.86392 | Parametric Equivalent |
| 333MMR400K | CORNELL DUBILIER KNOWLES | 23.924 | 1572-1216-ND | kr.2.85000 | Direct |
| B32620A4333K000 | TDK | 0 | B32620A4333K000-ND | kr.1.66742 | Parametric Equivalent |
| B32620A4333K289 | TDK | 2.690 | 495-4851-1-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76042 | kr.1,520.84 |
| Unit Price without VAT: | kr.0.76042 |
|---|---|
| Unit Price with VAT: | kr.0.95053 |





