
B32620A4333K289 | |
|---|---|
DigiKey Part Number | 495-4851-1-ND - Cut Tape (CT) 495-4851-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620A4333K289 |
Description | CAP FILM 0.033UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A4333K289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.59500 | kr.35.95 |
| 50 | kr.2.77820 | kr.138.91 |
| 100 | kr.2.52710 | kr.252.71 |
| 500 | kr.2.10172 | kr.1,050.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.77710 | kr.2,310.23 |
| 2.600 | kr.1.68442 | kr.4,379.49 |
| 3.900 | kr.1.63798 | kr.6,388.12 |
| 6.500 | kr.1.58652 | kr.10,312.38 |
| 9.100 | kr.1.55644 | kr.14,163.60 |
| 13.000 | kr.1.52749 | kr.19,857.37 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

