Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2683JFW | |
|---|---|
DigiKey Part Number | ECQ-E2683JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2683JFW |
Description | CAP FILM 0.068UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2683JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.177" W (10.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2683JFB | Panasonic Industry | 0 | ECQ-E2683JFB-ND | kr.0.91464 | Parametric Equivalent |
| BFC236742683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236742683-ND | kr.5.26493 | Parametric Equivalent |
| BFC236746683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236746683-ND | kr.5.26493 | Parametric Equivalent |
| BFC236747683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236747683-ND | kr.3.45327 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91464 | kr.1,829.28 |
| Unit Price without VAT: | kr.0.91464 |
|---|---|
| Unit Price with VAT: | kr.1.14330 |



