Similar

ECQ-E2394KS | |
|---|---|
DigiKey Part Number | E2394-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2394KS |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2394KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.236" W (23.00mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2394KF | Panasonic Industry | 425 | EF2394-ND | kr.4.49000 | Similar |


