
ECQ-E2394KF | |
|---|---|
DigiKey Part Number | EF2394-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2394KF |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2394KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.193" W (18.50mm x 4.90mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.77700 | kr.27.77 |
| 50 | kr.2.11760 | kr.105.88 |
| 100 | kr.1.91470 | kr.191.47 |
| 500 | kr.1.57258 | kr.786.29 |
| 1.000 | kr.1.46682 | kr.1,466.82 |
| 3.000 | kr.1.33618 | kr.4,008.54 |
| 5.000 | kr.1.28787 | kr.6,439.35 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

