Parametric Equivalent

ECQ-E2275KFA | |
|---|---|
DigiKey Part Number | ECQ-E2275KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2275KFA |
Description | CAP FILM 2.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.370" W (26.00mm x 9.40mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2275KF | Panasonic Industry | 0 | EF2275-ND | kr.8.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.40610 | kr.3,406.10 |
| Unit Price without VAT: | kr.3.40610 |
|---|---|
| Unit Price with VAT: | kr.4.25763 |


