Parametric Equivalent

ECQ-E2275KF | |
|---|---|
DigiKey Part Number | EF2275-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2275KF |
Description | CAP FILM 2.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2275KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.370" W (26.00mm x 9.40mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.60500 | kr.56.05 |
| 50 | kr.4.43300 | kr.221.65 |
| 100 | kr.4.07150 | kr.407.15 |
| 500 | kr.3.46114 | kr.1,730.57 |
| 1.000 | kr.3.27239 | kr.3,272.39 |
| 3.000 | kr.3.03921 | kr.9,117.63 |
| 5.000 | kr.2.95293 | kr.14,764.65 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |


