Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2103JFB | |
|---|---|
DigiKey Part Number | ECQ-E2103JFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103JFB |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103JFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.169" W (10.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.488" (12.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2103JFW | Panasonic Industry | 0 | ECQ-E2103JFW-ND | kr.0.79776 | Parametric Equivalent |
| ECQ-E2103RJF | Panasonic Industry | 3.792 | 10-ECQ-E2103RJFCT-ND | kr.3.30000 | Parametric Equivalent |
| ECQ-E4103JFW | Panasonic Industry | 0 | ECQ-E4103JFW-ND | kr.0.87587 | Parametric Equivalent |
| ECQ-E4103RJF | Panasonic Industry | 0 | ECQ-E4103RJF-ND | kr.0.97690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.79776 | kr.1,595.52 |
| Unit Price without VAT: | kr.0.79776 |
|---|---|
| Unit Price with VAT: | kr.0.99720 |


