10000 pF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2103RJF

DigiKey Part Number
10-ECQ-E2103RJFCT-ND - Cut Tape (CT)
10-ECQ-E2103RJFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2103RJF
Description
CAP FILM 10000PF 5% 250VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2103RJF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.406" L x 0.169" W (10.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.488" (12.40mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.01300kr.20.13
50kr.1.51020kr.75.51
100kr.1.35510kr.135.51
500kr.1.09290kr.546.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.00214kr.1,002.14
2.000kr.0.93618kr.1,872.36
3.000kr.0.90317kr.2,709.51
5.000kr.0.86659kr.4,332.95
7.000kr.0.84521kr.5,916.47
10.000kr.0.82465kr.8,246.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250