
ECH-U1H273JB5 | |
|---|---|
DigiKey Part Number | PCF1029TR-ND - Tape & Reel (TR) PCF1029CT-ND - Cut Tape (CT) PCF1029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H273JB5 |
Description | CAP FILM 0.027UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H273JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H273JX5 | Panasonic Industry | 3.261 | PCF1345CT-ND | kr.4.56000 | Direct |
| ECH-U1H273GB5 | Panasonic Industry | 1.603 | PCF1118CT-ND | kr.8.75000 | Upgrade |
| ECH-U1H273GX5 | Panasonic Industry | 126 | PCF1313CT-ND | kr.5.07000 | Upgrade |
| ECH-U1H273JB5 | Panasonic Industry | 1.217 | PCF1029CT-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.80600 | kr.48.06 |
| 50 | kr.3.76980 | kr.188.49 |
| 100 | kr.3.45090 | kr.345.09 |
| 500 | kr.2.91246 | kr.1,456.23 |
| 1.000 | kr.2.74592 | kr.2,745.92 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

