
ECH-U1H223JB5 | |
|---|---|
DigiKey Part Number | PCF1028TR-ND - Tape & Reel (TR) PCF1028CT-ND - Cut Tape (CT) PCF1028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223JB5 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H223JX5 | Panasonic Industry | 12.767 | PCF1344CT-ND | kr.4.44000 | Direct |
| ECH-U1H223GB5 | Panasonic Industry | 164 | PCF1117CT-ND | kr.8.43000 | Upgrade |
| ECH-U1H223GX5 | Panasonic Industry | 5.665 | PCF1312CT-ND | kr.5.07000 | Upgrade |
| LDBCB2220JC5N0 | KEMET | 0 | 399-LDBCB2220JC5N0TR-ND | kr.2.83130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.49500 | kr.44.95 |
| 50 | kr.3.51880 | kr.175.94 |
| 100 | kr.3.21630 | kr.321.63 |
| 500 | kr.2.70616 | kr.1,353.08 |
| 1.000 | kr.2.54830 | kr.2,548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.58726 | kr.5,174.52 |
| 4.000 | kr.2.43363 | kr.9,734.52 |
| 6.000 | kr.2.35309 | kr.14,118.54 |
| 10.000 | kr.2.26037 | kr.22,603.70 |
| 14.000 | kr.2.20418 | kr.30,858.52 |
| 20.000 | kr.2.14852 | kr.42,970.40 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

