


ECH-U1H223GX5 | |
|---|---|
DigiKey Part Number | PCF1312TR-ND - Tape & Reel (TR) PCF1312CT-ND - Cut Tape (CT) PCF1312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223GX5 |
Description | CAP FILM 0.022UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.19500 | kr.31.95 |
| 50 | kr.2.45620 | kr.122.81 |
| 100 | kr.2.22790 | kr.222.79 |
| 500 | kr.1.84202 | kr.921.01 |
| 1.000 | kr.1.72277 | kr.1,722.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.60884 | kr.3,217.68 |
| 4.000 | kr.1.52884 | kr.6,115.36 |
| 6.000 | kr.1.48877 | kr.8,932.62 |
| 10.000 | kr.1.44435 | kr.14,443.50 |
| 14.000 | kr.1.41839 | kr.19,857.46 |
| 20.000 | kr.1.39340 | kr.27,868.00 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

