0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1C563JB5

DigiKey Part Number
PCF1085TR-ND - Tape & Reel (TR)
PCF1085CT-ND - Cut Tape (CT)
PCF1085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C563JB5
Description
CAP FILM 0.056UF 5% 16VDC 1210
Customer Reference
Detailed Description
0.056 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C563JB5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C563JX5Panasonic Industry2.961PCF1205CT-NDkr.5.52000Direct
ECH-U1C563GX5Panasonic Industry6.920PCF1186CT-NDkr.5.96000Upgrade
LDBAB2560JC5N0KEMET0399-6389-2-NDkr.3.64981Direct
In-Stock: 19.128
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.43200kr.44.32
50kr.3.46300kr.173.15
100kr.3.16430kr.316.43
500kr.2.66040kr.1,330.20
1.000kr.2.50449kr.2,504.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.55283kr.3,105.66
4.000kr.1.47481kr.5,899.24
6.000kr.1.43575kr.8,614.50
10.000kr.1.39245kr.13,924.50
14.000kr.1.36714kr.19,139.96
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250