Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LDBAB2560JC5N0 | |
|---|---|
DigiKey Part Number | 399-6389-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDBAB2560JC5N0 |
Description | CAP FILM 0.056UF 5% 16VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAB2560JC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.067" (1.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±5% | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C563GX5 | Panasonic Industry | 6.920 | PCF1186CT-ND | kr.5.96000 | Direct |
| ECH-U1C563JB5 | Panasonic Industry | 19.128 | PCF1085CT-ND | kr.6.85000 | Parametric Equivalent |
| ECH-U1C563JX5 | Panasonic Industry | 2.961 | PCF1205CT-ND | kr.5.52000 | Parametric Equivalent |
| FCP1210C563J | Cornell Dubilier Knowles | 0 | FCP1210C563J-ND | kr.0.00000 | Parametric Equivalent |
| FCP1210C563J-G2 | Cornell Dubilier Knowles | 0 | FCP1210C563J-G2-ND | kr.3.67761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | kr.3.64981 | kr.8,212.07 |
| Unit Price without VAT: | kr.3.64981 |
|---|---|
| Unit Price with VAT: | kr.4.56226 |




