
ECE-A1HN330U | |
|---|---|
DigiKey Part Number | P1282-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1HN330U |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1HN330U Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1HN330UB | Panasonic Industry | 4.846 | 10-ECE-A1HN330UBCT-ND | kr.5.51000 | Similar |
| UDB1H330MHM | Nichicon | 125 | 493-13082-ND | kr.19.68000 | Similar |
| UVP1H330MPD | Nichicon | 993 | 493-6087-ND | kr.4.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.38000 | kr.5.38 |
| 10 | kr.3.40400 | kr.34.04 |
| 50 | kr.2.56280 | kr.128.14 |
| 200 | kr.2.07490 | kr.414.98 |
| 600 | kr.1.79758 | kr.1,078.55 |
| 1.000 | kr.1.69365 | kr.1,693.65 |
| 2.600 | kr.1.53349 | kr.3,987.07 |
| 5.000 | kr.1.44524 | kr.7,226.20 |
| Unit Price without VAT: | kr.5.38000 |
|---|---|
| Unit Price with VAT: | kr.6.72500 |

