33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP1H330MPD

DigiKey Part Number
493-6087-ND
Manufacturer
Manufacturer Product Number
UVP1H330MPD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP1H330MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UDB1H330MHMNichicon125493-13082-NDkr.19.68000Similar
UVP1H330MPD1TDNichicon1.792493-12703-1-NDkr.4.04000Parametric Equivalent
ECE-A1HN330UPanasonic Industry855P1282-NDkr.5.38000Direct
ECE-A1HN330UBPanasonic Industry4.86610-ECE-A1HN330UBCT-NDkr.5.51000Similar
ECE-A1HN330UJPanasonic Industry010-ECE-A1HN330UJTB-NDkr.1.41733Parametric Equivalent
In-Stock: 993
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.51900kr.25.19
50kr.1.87680kr.93.84
100kr.1.67300kr.167.30
500kr.1.32098kr.660.49
1.000kr.1.20989kr.1,209.89
3.000kr.1.07077kr.3,212.31
6.000kr.1.00183kr.6,010.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000