ECE-A1HKA3R3I is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.384
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 6.905
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 4.201
Unit Price: kr.1.46000
Datasheet

Similar


Panasonic Industry
In Stock: 53.384
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 1.918
Unit Price: kr.1.65000
Datasheet

Similar


Panasonic Industry
In Stock: 1.768
Unit Price: kr.1.71000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 19.976
Unit Price: kr.4.44000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 903
Unit Price: kr.1.65000
Datasheet
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1HKA3R3I

DigiKey Part Number
10-ECE-A1HKA3R3ICT-ND - Cut Tape (CT)
10-ECE-A1HKA3R3ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1HKA3R3I
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1HKA3R3I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
18 mA @ 120 Hz
Ripple Current @ High Frequency
30.6 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.00200kr.10.02
50kr.0.72660kr.36.33
100kr.0.63780kr.63.78
500kr.0.48502kr.242.51
1.000kr.0.43657kr.436.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.38899kr.777.98
4.000kr.0.35607kr.1,424.28
6.000kr.0.33944kr.2,036.64
10.000kr.0.32089kr.3,208.90
14.000kr.0.30998kr.4,339.72
20.000kr.0.29944kr.5,988.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250