ECE-A1EN102UB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 70
Unit Price: kr.40.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 400
Unit Price: kr.30.76000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 497
Unit Price: kr.30.76000
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN102UB

DigiKey Part Number
10-ECE-A1EN102UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN102UB
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN102UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Bi-Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.156 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECE-A1EN102UPanasonic Industry70P1184-NDkr.40.25000Parametric Equivalent
UVP1E102MHDNichicon400493-17354-NDkr.30.76000Parametric Equivalent
UVP1E102MHD1TNNichicon497493-12690-1-NDkr.30.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.6.22272kr.3,111.36
Unit Price without VAT:kr.6.22272
Unit Price with VAT:kr.7.77840