ECE-A1EN100UI is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15.185
Unit Price: kr.2.66000
Datasheet

Similar


Panasonic Industry
In Stock: 4.238
Unit Price: kr.2.73000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.2.41000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.0.50728
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN100UI

DigiKey Part Number
10-ECE-A1EN100UICT-ND - Cut Tape (CT)
10-ECE-A1EN100UITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN100UI
Description
CAP ALUM 10UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN100UI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
76.5 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.68600kr.16.86
50kr.1.24020kr.62.01
100kr.1.09810kr.109.81
500kr.0.85260kr.426.30
1.000kr.0.77507kr.775.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.69753kr.1,395.06
4.000kr.0.64487kr.2,579.48
6.000kr.0.61829kr.3,709.74
10.000kr.0.58865kr.5,886.50
14.000kr.0.57124kr.7,997.36
20.000kr.0.55441kr.11,088.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250