Parametric Equivalent

ECE-A0GKA331Q | |
|---|---|
DigiKey Part Number | 10-ECE-A0GKA331QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0GKA331Q |
Description | CAP ALUM 330UF 20% 4V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0GKA331Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 187 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 4 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A0JKA331Q | Panasonic Industry | 4.099 | 10-ECE-A0JKA331QCT-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.82902 | kr.1,658.04 |
| Unit Price without VAT: | kr.0.82902 |
|---|---|
| Unit Price with VAT: | kr.1.03628 |


