
ECE-A0JKA331Q | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKA331QCT-ND - Cut Tape (CT) 10-ECE-A0JKA331QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKA331Q |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKA331Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.96500 | kr.19.65 |
| 50 | kr.1.45180 | kr.72.59 |
| 100 | kr.1.28890 | kr.128.89 |
| 500 | kr.1.00742 | kr.503.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.90161 | kr.901.61 |
| 2.000 | kr.0.82902 | kr.1,658.04 |
| 3.000 | kr.0.79235 | kr.2,377.05 |
| 5.000 | kr.0.75147 | kr.3,757.35 |
| 7.000 | kr.0.72742 | kr.5,091.94 |
| 10.000 | kr.0.70420 | kr.7,042.00 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

