Parametric Equivalent
Direct
Similar
Similar

ECA-2WM010BJ | |
|---|---|
DigiKey Part Number | ECA-2WM010BJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WM010BJ |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 37 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 62.9 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2WM010 | Panasonic Industry | 1.605 | P5340-ND | kr.3.49000 | Parametric Equivalent |
| UVR2W010MPD1TD | Nichicon | 1.781 | 493-12875-1-ND | kr.2.60000 | Direct |
| ESMG451ELL1R0MJC5S | Chemi-Con | 0 | 565-1244-ND | kr.0.00000 | Similar |
| UVR2W010MPD | Nichicon | 451 | 493-1237-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93575 | kr.1,871.50 |
| Unit Price without VAT: | kr.0.93575 |
|---|---|
| Unit Price with VAT: | kr.1.16969 |




