



UVR2W010MPD1TD | |
|---|---|
DigiKey Part Number | 493-12875-1-ND - Cut Tape (CT) 493-12875-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W010MPD1TD |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W010MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36.8 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.61000 | kr.16.10 |
| 50 | kr.1.18300 | kr.59.15 |
| 100 | kr.1.04740 | kr.104.74 |
| 500 | kr.0.81164 | kr.405.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.73715 | kr.737.15 |
| 2.000 | kr.0.67521 | kr.1,350.42 |
| 3.000 | kr.0.64395 | kr.1,931.85 |
| 5.000 | kr.0.60906 | kr.3,045.30 |
| 7.000 | kr.0.58855 | kr.4,119.85 |
| 10.000 | kr.0.56874 | kr.5,687.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

