33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2VHG330B

DigiKey Part Number
10-ECA-2VHG330BCT-ND - Cut Tape (CT)
10-ECA-2VHG330BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2VHG330B
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2VHG330B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
292.5 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2VHG330Panasonic Industry38410-ECA-2VHG330-NDkr.12.05000Direct
ECA-2GHG330BPanasonic Industry14510-ECA-2GHG330BCT-NDkr.13.82000Upgrade
EEU-EB2V330SPanasonic Industry143P5933-NDkr.14.27000Similar
EEU-ED2V330SPanasonic Industry249P13552-NDkr.15.22000Similar
EEU-EE2V330SPanasonic Industry273P13654-NDkr.15.60000Similar
In-Stock: 218
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.24000kr.12.24
10kr.8.00700kr.80.07
50kr.6.23480kr.311.74
100kr.5.67430kr.567.43
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.4.98196kr.1,245.49
500kr.4.62312kr.2,311.56
750kr.4.44205kr.3,331.54
1.250kr.4.24019kr.5,300.24
1.750kr.4.12151kr.7,212.64
2.500kr.4.00688kr.10,017.20
Manufacturers Standard Package
Unit Price without VAT:kr.12.24000
Unit Price with VAT:kr.15.30000